Part Details for CWR06NC105KB by Vishay Intertechnologies
Overview of CWR06NC105KB by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06NC105KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06NC105KB
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 50 V, ± 10%, -55 °C, 125 °C, 2010 [5025-16 Metric] - Bulk (Alt: CWR06NC105KB) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 108 |
|
RFQ | ||
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 50V, 10% +TOL, 10% -TOL, 1UF, SURFACE MOUNT, 2010 | 86 |
|
$18.1560 / $21.3600 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 50V, 10% +TOL, 10% -TOL, 1UF, SURFACE MOUNT, 2010 | 16 |
|
$29.5756 / $31.1322 | Buy Now |
DISTI #
CWR06NC105KB
|
TTI | Tantalum Capacitors - Solid SMD 1uF 50V 10% E case Min Qty: 75 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$19.9700 / $21.6200 | Buy Now |
DISTI #
CWR06NC105KB
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 50 V, ± 10%, -55 °C, 125 °C, 2010 [5025-16 Metric] - Bulk (Alt: CWR06NC105KB) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CWR06NC105KB
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1 uF, 50 V, � 10%, -55 �C, 125 �C, 2010 [5025-16 Metric] - Tape and Reel (Alt: CWR06NC105KB) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CWR06NC105KB
CWR06NC105KB CAD Models
CWR06NC105KB Part Data Attributes:
|
CWR06NC105KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06NC105KB
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for CWR06NC105KB
This table gives cross-reference parts and alternative options found for CWR06NC105KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06NC105KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06NC105KPC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06NC105KB vs CWR06NC105KPC |
CWR06NH105KB/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06NC105KB vs CWR06NH105KB/HR |
CWR06NC105KS | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06NC105KB vs CWR06NC105KS |
CWR06NC105KBA/PR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06NC105KB vs CWR06NC105KBA/PR |
CWR06NB105KRA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06NC105KB vs CWR06NB105KRA |
CWR06NC105KC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06NC105KB vs CWR06NC105KC |
CWR06NB105KBB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06NC105KB vs CWR06NB105KBB |
CWR06NB105KSA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06NC105KB vs CWR06NB105KSA |
CWR06NC105KMB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06NC105KB vs CWR06NC105KMB |
CWR06NB105KSC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06NC105KB vs CWR06NB105KSC |