Part Details for CWR06NC155KBA by Vishay Intertechnologies
Overview of CWR06NC155KBA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06NC155KBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06NC155KBA
|
Avnet Americas | Cap Tant Solid 1.5uF 50V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD (0.1%FR) 4 Ohm 125°C Bulk - Bulk (Alt: CWR06NC155KBA) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CWR06NC155KBA
|
Avnet Americas | Cap Tant Solid 1.5uF 50V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD (0.1%FR) 4 Ohm 125°C Bulk - Bulk (Alt: CWR06NC155KBA) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CWR06NC155KBA
|
Avnet Americas | Cap Tant Solid 1.5uF 50V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD (0.1%FR) 4 Ohm 125°C Bulk - Bulk (Alt: CWR06NC155KBA) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CWR06NC155KBA
CWR06NC155KBA CAD Models
CWR06NC155KBA Part Data Attributes
|
CWR06NC155KBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06NC155KBA
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2214, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.43 mm |
Alternate Parts for CWR06NC155KBA
This table gives cross-reference parts and alternative options found for CWR06NC155KBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06NC155KBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06NH155KRB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06NC155KBA vs CWR06NH155KRB |
CWR06NC155KR/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06NC155KBA vs CWR06NC155KR/HR |
CWR06NC155KMA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06NC155KBA vs CWR06NC155KMA |
CWR06NH155KC/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06NC155KBA vs CWR06NH155KC/HR |
CWR06NB155KM/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06NC155KBA vs CWR06NB155KM/HR |
CWR06NC155KPC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06NC155KBA vs CWR06NC155KPC |
CWR06NB155KPB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06NC155KBA vs CWR06NB155KPB |
CWR06NC155KM/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06NC155KBA vs CWR06NC155KM/HR |
CWR06NB155KC/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06NC155KBA vs CWR06NB155KC/HR |
CWR06NH155KB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06NC155KBA vs CWR06NH155KB |