There are no models available for this part yet.
Overview of CWR06NC474KB-TR by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CWR06NC474KB-TR by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cap Tant Solid 0.47uF 50V C CASE 10% (5.08 X 1.27 X 1.27mm) SMD (0.1%FR) 8 Ohm 125°C T/R |
1221 In Stock |
|
$50.3700 / $73.9700 | Buy Now |