Part Details for CWR11CH225JBC by Vishay Intertechnologies
Overview of CWR11CH225JBC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11CH225JBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11CH225JBC
|
Avnet Americas | Cap Tant Solid 2.2uF 4V A CASE 5% 3216-18 T/R - Bulk (Alt: CWR11CH225JBC) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ |
Part Details for CWR11CH225JBC
CWR11CH225JBC CAD Models
CWR11CH225JBC Part Data Attributes
|
CWR11CH225JBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR11CH225JBC
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for CWR11CH225JBC
This table gives cross-reference parts and alternative options found for CWR11CH225JBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11CH225JBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA225J004CRMBTH00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11CH225JBC vs TBJA225J004CRMBTH00 |
T493A225J004BM6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11CH225JBC vs T493A225J004BM6420WAFL |
T493A225J004CC611B7640 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | KEMET Corporation | CWR11CH225JBC vs T493A225J004CC611B7640 |
TBJA225J004CXLT0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11CH225JBC vs TBJA225J004CXLT0924 |
TBJA225J004CWSDT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11CH225JBC vs TBJA225J004CWSDT700 |
TBJA225J004CWSBT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11CH225JBC vs TBJA225J004CWSBT845 |
TBJA225J004CWLCT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11CH225JBC vs TBJA225J004CWLCT045 |
TBJA225J004CSMBT700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11CH225JBC vs TBJA225J004CSMBT700 |
TBJA225J004CASC0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11CH225JBC vs TBJA225J004CASC0945 |
TBJA225J004CAST0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11CH225JBC vs TBJA225J004CAST0845 |