There are no models available for this part yet.
Overview of CWR11CH225JCA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for CWR11CH225JCA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR11CH225JCA
|
Avnet Americas | Cap Tant Solid 2.2uF 4V A CASE 5% 3216-18 T/R - Bulk (Alt: CWR11CH225JCA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ |
CAD Models for CWR11CH225JCA by Vishay Intertechnologies
Part Data Attributes for CWR11CH225JCA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
8000 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0005 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Reference Standard
|
MIL-PRF-55365/8
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for CWR11CH225JCA
This table gives cross-reference parts and alternative options found for CWR11CH225JCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11CH225JCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA225J004CRMBTH00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11CH225JCA vs TBJA225J004CRMBTH00 |
T493A225J004BM6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11CH225JCA vs T493A225J004BM6420WAFL |
T493A225J004CC611B7640 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | KEMET Corporation | CWR11CH225JCA vs T493A225J004CC611B7640 |
TBJA225J004CXLT0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11CH225JCA vs TBJA225J004CXLT0924 |
TBJA225J004CWSDT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11CH225JCA vs TBJA225J004CWSDT700 |
TBJA225J004CWSBT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11CH225JCA vs TBJA225J004CWSBT845 |
TBJA225J004CWLCT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11CH225JCA vs TBJA225J004CWLCT045 |
TBJA225J004CSMBT700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11CH225JCA vs TBJA225J004CSMBT700 |
TBJA225J004CASC0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11CH225JCA vs TBJA225J004CASC0945 |
TBJA225J004CAST0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11CH225JCA vs TBJA225J004CAST0845 |