Datasheets
CWR11HH226KC/PR by: Vishay Intertechnologies

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP

Part Details for CWR11HH226KC/PR by Vishay Intertechnologies

Overview of CWR11HH226KC/PR by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for CWR11HH226KC/PR

Part # Distributor Description Stock Price Buy
DISTI # CWR11HH226KC/PR
Avnet Americas 293D226X9015D8PC - Tape and Reel (Alt: CWR11HH226KC/PR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # CWR11HH226KC/PR
TTI Tantalum Capacitors - Solid SMD 22UF 15V 10% D Min Qty: 100 Package Multiple: 100 Container: Reel Americas - 0
  • 100 $4.2100
  • 500 $4.1200
  • 1,000 $4.0400
$4.0400 / $4.2100 Buy Now

Part Details for CWR11HH226KC/PR

CWR11HH226KC/PR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CWR11HH226KC/PR Part Data Attributes

CWR11HH226KC/PR Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CWR11HH226KC/PR Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code unknown
Factory Lead Time 14 Weeks
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 22 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1100 mΩ
Height 2.8 mm
JESD-609 Code e0
Leakage Current 0.0033 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 15 V
Reference Standard MIL-PRF-55365/8
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for CWR11HH226KC/PR

This table gives cross-reference parts and alternative options found for CWR11HH226KC/PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11HH226KC/PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CWR11HC226KCCTR4 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917, Kyocera AVX Components CWR11HH226KC/PR vs CWR11HC226KCCTR4
CWR11HH226KBCL Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP Kyocera AVX Components CWR11HH226KC/PR vs CWR11HH226KBCL
CWR11HK226KTBL Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP Kyocera AVX Components CWR11HH226KC/PR vs CWR11HK226KTBL
TBJD226K015CWSZ0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 Kyocera AVX Components CWR11HH226KC/PR vs TBJD226K015CWSZ0745
TBJD226K015CBSBT900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917, Kyocera AVX Components CWR11HH226KC/PR vs TBJD226K015CBSBT900
TBJD226K015CDMD0924 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2917, Kyocera AVX Components CWR11HH226KC/PR vs TBJD226K015CDMD0924
T492D226K015CK4252WAFL CAPACITOR, TANTALUM, SOLID, KEMET Corporation CWR11HH226KC/PR vs T492D226K015CK4252WAFL
TBJD226K015CKSZT800 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2917, Kyocera AVX Components CWR11HH226KC/PR vs TBJD226K015CKSZT800
TBJD226K015CWLZ0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 Kyocera AVX Components CWR11HH226KC/PR vs TBJD226K015CWLZ0023
TBJD226K015CLLBTH00 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2917, Kyocera AVX Components CWR11HH226KC/PR vs TBJD226K015CLLBTH00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR11HH226KC/PR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR11HH226KC/PR by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CWR11HH226KC/PR would you like to use for your alert(s)?
  • Please alert me when CWR11HH226KC/PR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR11HH226KC/PR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR11HH226KC/PR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR11HH226KC/PR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR11HH226KC/PR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR11HH226KC/PR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: