Part Details for CWR11NH154JCC by Vishay Intertechnologies
Overview of CWR11NH154JCC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11NH154JCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11NH154JCC
|
Avnet Americas | Cap Tant Solid 0.04uF 50V B CASE 5% 3528-21 T/R - Bulk (Alt: CWR11NH154JCC) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ |
Part Details for CWR11NH154JCC
CWR11NH154JCC CAD Models
CWR11NH154JCC Part Data Attributes
|
CWR11NH154JCC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR11NH154JCC
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.15uF, Surface Mount, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 17000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for CWR11NH154JCC
This table gives cross-reference parts and alternative options found for CWR11NH154JCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11NH154JCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB154J050CKSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.15uF, 1411, | Kyocera AVX Components | CWR11NH154JCC vs TBJB154J050CKSD0745 |
T493B154J050CT611A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.15uF, 1411, | KEMET Corporation | CWR11NH154JCC vs T493B154J050CT611A |
T493B154J050CB631A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.15uF, 1411, | KEMET Corporation | CWR11NH154JCC vs T493B154J050CB631A |
T493B154J050BC6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11NH154JCC vs T493B154J050BC6320WAFL |
T493B154J050CT631A7610 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.15uF, 1411, | KEMET Corporation | CWR11NH154JCC vs T493B154J050CT631A7610 |
TBJB154J050CFMB0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.15uF, 1411, | Kyocera AVX Components | CWR11NH154JCC vs TBJB154J050CFMB0H45 |
TBJB154J050CDMC0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.15uF, 1411, | Kyocera AVX Components | CWR11NH154JCC vs TBJB154J050CDMC0945 |
TBJB154J050CLSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.15uF, 1411, | Kyocera AVX Components | CWR11NH154JCC vs TBJB154J050CLSB0H23 |
TBJB154J050CWMDTH24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.15uF, 1411, | Kyocera AVX Components | CWR11NH154JCC vs TBJB154J050CWMDTH24 |
T492B154J050RB42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.15uF, 1411 | KEMET Corporation | CWR11NH154JCC vs T492B154J050RB42517280 |