Part Details for CWR16CH336KBEZ by Vishay Intertechnologies
Overview of CWR16CH336KBEZ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16CH336KBEZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16CH336KBEZ
|
Avnet Americas | Cap Tant Solid 33uF 4V E CASE 10% (5.08 X 2.54 X 1.27mm) SMD (0.1%FR) Bulk - Bulk (Alt: CWR16CH336KBEZ) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$17.2154 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$17.3100 | Buy Now |
Part Details for CWR16CH336KBEZ
CWR16CH336KBEZ CAD Models
CWR16CH336KBEZ Part Data Attributes
|
CWR16CH336KBEZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16CH336KBEZ
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for CWR16CH336KBEZ
This table gives cross-reference parts and alternative options found for CWR16CH336KBEZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16CH336KBEZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16CB336KBEB/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR16CH336KBEZ vs CWR16CB336KBEB/TR |
CWR16CB336KCEC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR16CH336KBEZ vs CWR16CB336KCEC/HR |
CWR16CH336KBEZ/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR16CH336KBEZ vs CWR16CH336KBEZ/HR |
CWR16CH336KTEC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR16CH336KBEZ vs CWR16CH336KTEC/HR |
CWR16CC336KBEA/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR16CH336KBEZ vs CWR16CC336KBEA/PR |
CWR16CB336KBEA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR16CH336KBEZ vs CWR16CB336KBEA |
CWR16CB336KBEZ/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR16CH336KBEZ vs CWR16CB336KBEZ/HR |
CWR16CH336KCEC/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR16CH336KBEZ vs CWR16CH336KCEC/TR |
CWR16CC336KTEC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR16CH336KBEZ vs CWR16CC336KTEC/HR |
CWR16CC336KTEC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR16CH336KBEZ vs CWR16CC336KTEC/PR |