There are no models available for this part yet.
Overview of CWR16CH337JBHC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CWR16CH337JBHC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR16CH337JBHC
|
Avnet Americas | Cap Tant Solid 330uF 4V H CASE 5% (7.24 X 3.81 X 2.79mm) SMD (0.1%FR) Bulk - Bulk (Alt: CWR16CH337JBHC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$35.8515 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$36.0500 | Buy Now |
CAD Models for CWR16CH337JBHC by Vishay Intertechnologies
Part Data Attributes for CWR16CH337JBHC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Capacitance
|
330 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
900 mΩ
|
Height
|
2.79 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.01 mA
|
Length
|
7.24 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Reference Standard
|
MIL-PRF-55365/13
|
Size Code
|
2915
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.81 mm
|
Alternate Parts for CWR16CH337JBHC
This table gives cross-reference parts and alternative options found for CWR16CH337JBHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16CH337JBHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16CB337JCHC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR16CH337JBHC vs CWR16CB337JCHC |
CWR16CH337JBHZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR16CH337JBHC vs CWR16CH337JBHZ |
CWR16CB337JBHA/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR16CH337JBHC vs CWR16CB337JBHA/HR |
CWR16CC337JBHA/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR16CH337JBHC vs CWR16CC337JBHA/HR |
CWR16CB337JBHC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR16CH337JBHC vs CWR16CB337JBHC |
CWR16CH337JCHC/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR16CH337JBHC vs CWR16CH337JCHC/TR |
CWR16CC337JTHC/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR16CH337JBHC vs CWR16CC337JTHC/TR |
CWR16CC337JBHB/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR16CH337JBHC vs CWR16CC337JBHB/PR |
CWR16CH337JCHB/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR16CH337JBHC vs CWR16CH337JCHB/TR |
CWR16CB337JCHB/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR16CH337JBHC vs CWR16CB337JCHB/HR |