Part Details for CWR16CH337KCHA by Vishay Intertechnologies
Overview of CWR16CH337KCHA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16CH337KCHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16CH337KCHA
|
Avnet Americas | Cap Tant Solid 330uF 4V H CASE 10% (7.24 X 3.81 X 2.79mm) SMD (0.01%FR) Bulk - Bulk (Alt: CWR16CH337KCHA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$31.3050 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$31.4800 | Buy Now |
Part Details for CWR16CH337KCHA
CWR16CH337KCHA CAD Models
CWR16CH337KCHA Part Data Attributes
|
CWR16CH337KCHA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16CH337KCHA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2915, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.81 mm |
Alternate Parts for CWR16CH337KCHA
This table gives cross-reference parts and alternative options found for CWR16CH337KCHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16CH337KCHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16CH337KCHC/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR16CH337KCHA vs CWR16CH337KCHC/TR |
CWR16CB337KBHZ/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR16CH337KCHA vs CWR16CB337KBHZ/HR |
CWR16CB337KCHZ/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR16CH337KCHA vs CWR16CB337KCHZ/TR |
CWR16CB337KBHB/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR16CH337KCHA vs CWR16CB337KBHB/HR |
CWR16CC337KTHC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR16CH337KCHA vs CWR16CC337KTHC/HR |
CWR16CH337KBHA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR16CH337KCHA vs CWR16CH337KBHA |
CWR16CH337KBHA/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR16CH337KCHA vs CWR16CH337KBHA/HR |
CWR29CH337KBHBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR16CH337KCHA vs CWR29CH337KBHBW |
TAZH337K004CBSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR16CH337KCHA vs TAZH337K004CBSZ0800 |
CWR16CB337KBHA/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR16CH337KCHA vs CWR16CB337KBHA/HR |