Part Details for CWR16DB156JBEZ by Vishay Intertechnologies
Overview of CWR16DB156JBEZ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16DB156JBEZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16DB156JBEZ
|
Avnet Americas | Cap Tant Solid 15uF 6V E CASE 5% (5.08 X 2.54 X 1.27mm) SMD (0.1%FR) Bulk - Bulk (Alt: CWR16DB156JBEZ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$25.8467 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$25.9900 | Buy Now |
Part Details for CWR16DB156JBEZ
CWR16DB156JBEZ CAD Models
CWR16DB156JBEZ Part Data Attributes
|
CWR16DB156JBEZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16DB156JBEZ
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for CWR16DB156JBEZ
This table gives cross-reference parts and alternative options found for CWR16DB156JBEZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16DB156JBEZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE156J006CEMD0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR16DB156JBEZ vs TAZE156J006CEMD0823 |
TAZE156J006CRSBTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR16DB156JBEZ vs TAZE156J006CRSBTH00 |
TAZE156J006CWMZ0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR16DB156JBEZ vs TAZE156J006CWMZ0045 |
TAZE156J006LAMB0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR16DB156JBEZ vs TAZE156J006LAMB0800 |
TAZE156J006LGMZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR16DB156JBEZ vs TAZE156J006LGMZ0H24 |
TAZE156J006LFSZ0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR16DB156JBEZ vs TAZE156J006LFSZ0045 |
TAZE156J006LFSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR16DB156JBEZ vs TAZE156J006LFSC0H00 |
TAZE156J006LELT0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR16DB156JBEZ vs TAZE156J006LELT0045 |
TAZE156J006LDSD0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR16DB156JBEZ vs TAZE156J006LDSD0900 |
TAZE156J006LCSD0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR16DB156JBEZ vs TAZE156J006LCSD0824 |