Part Details for CWR16DB156KCBC by Vishay Intertechnologies
Overview of CWR16DB156KCBC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16DB156KCBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16DB156KCBC
|
Avnet Americas | Cap Tant Solid 15uF 6V B CASE 10% (3.81 X 1.27 X 1.27mm) SMD (0.01%FR) Bulk - Bulk (Alt: CWR16DB156KCBC) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$24.3667 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$24.5000 | Buy Now |
Part Details for CWR16DB156KCBC
CWR16DB156KCBC CAD Models
CWR16DB156KCBC Part Data Attributes
|
CWR16DB156KCBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16DB156KCBC
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR16DB156KCBC
This table gives cross-reference parts and alternative options found for CWR16DB156KCBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16DB156KCBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB156K006LRSZT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR16DB156KCBC vs TAZB156K006LRSZT900 |
TAZB156K006LBLDT745 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR16DB156KCBC vs TAZB156K006LBLDT745 |
T429B156K006DB42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, 1505 | KEMET Corporation | CWR16DB156KCBC vs T429B156K006DB42507005 |
TAZB156K006CDMT0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 15uF, 1505, | Kyocera AVX Components | CWR16DB156KCBC vs TAZB156K006CDMT0H24 |
TAZB156K006CCST0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 15uF, 1505, | Kyocera AVX Components | CWR16DB156KCBC vs TAZB156K006CCST0045 |
T419B156K006MC7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, 1505 | KEMET Corporation | CWR16DB156KCBC vs T419B156K006MC7005 |
TAZB156K006CBSZT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR16DB156KCBC vs TAZB156K006CBSZT000 |
T429B156K006MBWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR16DB156KCBC vs T429B156K006MBWAFL |
TAZB156K006LRLCT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR16DB156KCBC vs TAZB156K006LRLCT900 |
T419B156K006DB42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR16DB156KCBC vs T419B156K006DB42527640 |