There are no models available for this part yet.
Overview of CWR16DB156MBEC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CWR16DB156MBEC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR16DB156MBEC
|
Avnet Americas | Cap Tant Solid 15uF 6V E CASE 20% (5.08 X 2.54 X 1.27mm) SMD (0.1%FR) Bulk - Bulk (Alt: CWR16DB156MBEC) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$19.6544 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$19.7700 | Buy Now |
CAD Models for CWR16DB156MBEC by Vishay Intertechnologies
Part Data Attributes for CWR16DB156MBEC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3000 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.001 mA
|
Length
|
5.08 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6 V
|
Reference Standard
|
MIL-PRF-55365/13
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.54 mm
|
Alternate Parts for CWR16DB156MBEC
This table gives cross-reference parts and alternative options found for CWR16DB156MBEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16DB156MBEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE156M006LSSZT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR16DB156MBEC vs TAZE156M006LSSZT845 |
T429E156M006MB4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2010, CHIP | KEMET Corporation | CWR16DB156MBEC vs T429E156M006MB4250 |
T429E156M006DK42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 2010 | KEMET Corporation | CWR16DB156MBEC vs T429E156M006DK42507610 |
TAZE156M006LWLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR16DB156MBEC vs TAZE156M006LWLZ0824 |
TAZE156M006CBSZT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR16DB156MBEC vs TAZE156M006CBSZT045 |
TAZE156M006CELB0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR16DB156MBEC vs TAZE156M006CELB0924 |
TAZE156M006CESC0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR16DB156MBEC vs TAZE156M006CESC0023 |
TAZE156M006CGMC0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR16DB156MBEC vs TAZE156M006CGMC0845 |
TAZE156M006CLSD0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR16DB156MBEC vs TAZE156M006CLSD0H45 |
TAZE156M006CSLD9HGC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR16DB156MBEC vs TAZE156M006CSLD9HGC |