There are no models available for this part yet.
Overview of CWR16FH157JBHZ by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CWR16FH157JBHZ by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR16FH157JBHZ
|
Avnet Americas | Cap Tant Solid 150uF 10V H CASE 5% (7.24 X 3.81 X 2.79mm) SMD (0.1%FR) Bulk - Bulk (Alt: CWR16FH157JBHZ) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$33.3770 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$33.5600 | Buy Now |
CAD Models for CWR16FH157JBHZ by Vishay Intertechnologies
Part Data Attributes for CWR16FH157JBHZ by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
900 mΩ
|
Height
|
2.79 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.015 mA
|
Length
|
7.24 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
MIL-PRF-55365/13
|
Size Code
|
2915
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.81 mm
|
Alternate Parts for CWR16FH157JBHZ
This table gives cross-reference parts and alternative options found for CWR16FH157JBHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16FH157JBHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19FH157JCHZ | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2915, | Kyocera AVX Components | CWR16FH157JBHZ vs CWR19FH157JCHZ |
CWR29FH157JBHZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, 2915, | Kyocera AVX Components | CWR16FH157JBHZ vs CWR29FH157JBHZTR13 |
CWR19FB157JPHZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2915, CHIP | KEMET Corporation | CWR16FH157JBHZ vs CWR19FB157JPHZ |
CWR19FK157JPHC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2915, CHIP | KEMET Corporation | CWR16FH157JBHZ vs CWR19FK157JPHC |
CWR29FC157JBHCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR16FH157JBHZ vs CWR29FC157JBHCBULK |
TAZH157J010LGMT0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2915, | Kyocera AVX Components | CWR16FH157JBHZ vs TAZH157J010LGMT0724 |
TAZH157J010CAMB0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2915, | Kyocera AVX Components | CWR16FH157JBHZ vs TAZH157J010CAMB0800 |
TAZH157J010CCSD0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2915, | Kyocera AVX Components | CWR16FH157JBHZ vs TAZH157J010CCSD0H24 |
TAZH157J010CDSD0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2915, | Kyocera AVX Components | CWR16FH157JBHZ vs TAZH157J010CDSD0724 |
TAZH157J010CESB0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2915, | Kyocera AVX Components | CWR16FH157JBHZ vs TAZH157J010CESB0945 |