There are no models available for this part yet.
Overview of CWR16HC106KBEZ by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CWR16HC106KBEZ by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR16HC106KBEZ
|
Avnet Americas | Cap Tant Solid 10uF 15V E CASE 10% (5.08 X 2.54 X 1.27mm) SMD (0.1%FR) Bulk - Bulk (Alt: CWR16HC106KBEZ) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$17.7126 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$17.8100 | Buy Now |
CAD Models for CWR16HC106KBEZ by Vishay Intertechnologies
Part Data Attributes for CWR16HC106KBEZ by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
4000 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.002 mA
|
Length
|
5.08 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Reference Standard
|
MIL-PRF-55365/13
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.54 mm
|
Alternate Parts for CWR16HC106KBEZ
This table gives cross-reference parts and alternative options found for CWR16HC106KBEZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16HC106KBEZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE106K015LGSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR16HC106KBEZ vs TAZE106K015LGSZ0H24 |
TAZE106K015LWMT0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR16HC106KBEZ vs TAZE106K015LWMT0H24 |
TAZE106K015CBLDT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR16HC106KBEZ vs TAZE106K015CBLDT845 |
TAZE106K015CAMB0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR16HC106KBEZ vs TAZE106K015CAMB0H23 |
T419E106K015BB4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR16HC106KBEZ vs T419E106K015BB4251WAFL |
T429E106K015RB4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR16HC106KBEZ vs T429E106K015RB4252WAFL |
T419E106K015MKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2010, | KEMET Corporation | CWR16HC106KBEZ vs T419E106K015MKTLVL7005 |
T429E106K015RB4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | KEMET Corporation | CWR16HC106KBEZ vs T429E106K015RB4252 |
TAZE106K015CFLD9945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR16HC106KBEZ vs TAZE106K015CFLD9945 |
TAZE106K015CFSD0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR16HC106KBEZ vs TAZE106K015CFSD0723 |