Part Details for CWR16HC335JCBC by Vishay Intertechnologies
Overview of CWR16HC335JCBC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16HC335JCBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16HC335JCBC
|
Avnet Americas | Cap Tant Solid 3.3uF 15V B CASE 5% (3.81 X 1.27 X 1.27mm) SMD (0.01%FR) Bulk - Bulk (Alt: CWR16HC335JCBC) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$35.8160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$36.0200 | Buy Now |
Part Details for CWR16HC335JCBC
CWR16HC335JCBC CAD Models
CWR16HC335JCBC Part Data Attributes
|
CWR16HC335JCBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16HC335JCBC
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 9000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR16HC335JCBC
This table gives cross-reference parts and alternative options found for CWR16HC335JCBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16HC335JCBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16HC335JCBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR16HC335JCBC vs CWR16HC335JCBB |
CWR16HC335JBBA/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR16HC335JCBC vs CWR16HC335JBBA/PR |
CWR16HC335JCBB/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR16HC335JCBC vs CWR16HC335JCBB/HR |
CWR16HH335JBBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR16HC335JCBC vs CWR16HH335JBBZ |
CWR16HB335JCBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR16HC335JCBC vs CWR16HB335JCBC |
CWR16HH335JCBA/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR16HC335JCBC vs CWR16HH335JCBA/TR |
CWR16HC335JCBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR16HC335JCBC vs CWR16HC335JCBA |
CWR16HH335JCBB/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR16HC335JCBC vs CWR16HH335JCBB/PR |
CWR16HB335JBBB/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR16HC335JCBC vs CWR16HB335JBBB/TR |
CWR16HB335JCBA/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1505, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CWR16HC335JCBC vs CWR16HB335JCBA/PR |