Part Details for CWR16JB156JCFZ by Vishay Intertechnologies
Overview of CWR16JB156JCFZ by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16JB156JCFZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16JB156JCFZ
|
Avnet Americas | Cap Tant Solid 15uF 20V F CASE 5% (5.59 X 3.43 X 1.78mm) SMD (0.01%FR) Bulk - Bulk (Alt: CWR16JB156JCFZ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$46.3050 / $58.8245 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$40.8400 | Buy Now |
DISTI #
CWR16JB156JCFZ
|
Avnet Americas | Cap Tant Solid 15uF 20V F CASE 5% (5.59 X 3.43 X 1.78mm) SMD (0.01%FR) Bulk - Bulk (Alt: CWR16JB156JCFZ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$46.3050 / $58.8245 | Buy Now |
DISTI #
CWR16JB156JCFZ
|
Avnet Americas | Cap Tant Solid 15uF 20V F CASE 5% (5.59 X 3.43 X 1.78mm) SMD (0.01%FR) Bulk - Bulk (Alt: CWR16JB156JCFZ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$46.3050 / $58.8245 | Buy Now |
Part Details for CWR16JB156JCFZ
CWR16JB156JCFZ CAD Models
CWR16JB156JCFZ Part Data Attributes
|
CWR16JB156JCFZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16JB156JCFZ
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2214, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.003 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.43 mm |
Alternate Parts for CWR16JB156JCFZ
This table gives cross-reference parts and alternative options found for CWR16JB156JCFZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16JB156JCFZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29JB156JBFABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR16JB156JCFZ vs CWR29JB156JBFABULK |
T429F156J020ACTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, 2214, | KEMET Corporation | CWR16JB156JCFZ vs T429F156J020ACTLVL7005 |
CWR16JB156JBFZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR16JB156JCFZ vs CWR16JB156JBFZ |
CWR19JC156JZFCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR16JB156JCFZ vs CWR19JC156JZFCTR |
T429F156J020RCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, 2214, | KEMET Corporation | CWR16JB156JCFZ vs T429F156J020RCTLVL7610 |
T429F156J020AKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, 2214, | KEMET Corporation | CWR16JB156JCFZ vs T429F156J020AKTLVL7280 |
CWR16JH156JCFZ/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR16JB156JCFZ vs CWR16JH156JCFZ/TR |
CWR16JB156JTFC/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR16JB156JCFZ vs CWR16JB156JTFC/TR |
T419F156J020TH4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, 2214 | KEMET Corporation | CWR16JB156JCFZ vs T419F156J020TH4252 |
CWR19JC156JZFZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR16JB156JCFZ vs CWR19JC156JZFZBULK |