Datasheets
CWR16MB156JBHB by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP

Part Details for CWR16MB156JBHB by Vishay Intertechnologies

Overview of CWR16MB156JBHB by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CWR16MB156JBHB

Part # Distributor Description Stock Price Buy
DISTI # CWR16MB156JBHB
Avnet Americas Cap Tant Solid 15uF 35V H CASE 5% (7.24 X 3.81 X 2.79mm) SMD (0.1%FR) 0.9 Ohm 125°C Bulk - Bulk (Alt: CWR16MB156JBHB) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk 0
  • 50 $51.3471
  • 100 $49.7004
  • 200 $48.0537
  • 300 $46.1076
  • 400 $44.6106
  • 500 $42.5148
  • 5,000 $40.4190
$40.4190 / $51.3471 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 0
  • 50 $35.6500
$35.6500 Buy Now

Part Details for CWR16MB156JBHB

CWR16MB156JBHB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CWR16MB156JBHB Part Data Attributes

CWR16MB156JBHB Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CWR16MB156JBHB Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
Capacitance 15 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 900 mΩ
Height 2.79 mm
JESD-609 Code e4
Leakage Current 0.006 mA
Length 7.24 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 35 V
Reference Standard MIL-PRF-55365/13
Size Code 2915
Surface Mount YES
Tan Delta 0.06
Terminal Finish GOLD OVER NICKEL
Terminal Shape WRAPAROUND
Width 3.81 mm

Alternate Parts for CWR16MB156JBHB

This table gives cross-reference parts and alternative options found for CWR16MB156JBHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16MB156JBHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CWR16MC156JBHB/PR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP Vishay Intertechnologies CWR16MB156JBHB vs CWR16MC156JBHB/PR
CWR16MH156JCHB/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP Vishay Intertechnologies CWR16MB156JBHB vs CWR16MH156JCHB/TR
CWR16MC156JCHZ/HR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP Vishay Intertechnologies CWR16MB156JBHB vs CWR16MC156JCHZ/HR
CWR16MB156JCHA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP Vishay Intertechnologies CWR16MB156JBHB vs CWR16MB156JCHA
CWR16MC156JCHA/HR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP Vishay Intertechnologies CWR16MB156JBHB vs CWR16MC156JCHA/HR
CWR16MC156JBHZ/HR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP Vishay Intertechnologies CWR16MB156JBHB vs CWR16MC156JBHZ/HR
CWR16MH156JBHC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP Vishay Intertechnologies CWR16MB156JBHB vs CWR16MH156JBHC
CWR16MC156JCHC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP Vishay Intertechnologies CWR16MB156JBHB vs CWR16MC156JCHC
CWR16MC156JBHA/PR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP Vishay Intertechnologies CWR16MB156JBHB vs CWR16MC156JBHA/PR
CWR16MH156JCHC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP Vishay Intertechnologies CWR16MB156JBHB vs CWR16MH156JCHC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR16MB156JBHB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR16MB156JBHB by Vishay Intertechnologies

  • Please alert me when CWR16MB156JBHB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CWR16MB156JBHB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR16MB156JBHB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CWR16MB156JBHB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR16MB156JBHB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR16MB156JBHB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: