Part Details for CWR16MB334MBAC by Vishay Intertechnologies
Overview of CWR16MB334MBAC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16MB334MBAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16MB334MBAC
|
Avnet Americas | Cap Tant Solid 0.33uF 35V A CASE 20% (2.54 X 1.27 X 1.27mm) SMD (0.1%FR) Bulk - Bulk (Alt: CWR16MB334MBAC) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$16.6352 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$16.7300 | Buy Now |
Part Details for CWR16MB334MBAC
CWR16MB334MBAC CAD Models
CWR16MB334MBAC Part Data Attributes
|
CWR16MB334MBAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16MB334MBAC
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 22000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR16MB334MBAC
This table gives cross-reference parts and alternative options found for CWR16MB334MBAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16MB334MBAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA334M035CRLT0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.33uF, 1005, | Kyocera AVX Components | CWR16MB334MBAC vs TAZA334M035CRLT0023 |
TAZA334M035CLMD0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.33uF, 1005, | Kyocera AVX Components | CWR16MB334MBAC vs TAZA334M035CLMD0800 |
T419A334M035PCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1005, | KEMET Corporation | CWR16MB334MBAC vs T419A334M035PCTLVL7280 |
T419A334M035MC42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1005 | KEMET Corporation | CWR16MB334MBAC vs T419A334M035MC42527280 |
TAZA334M035CLMB0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.33uF, 1005, | Kyocera AVX Components | CWR16MB334MBAC vs TAZA334M035CLMB0945 |
TAZA334M035CKSB0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.33uF, 1005, | Kyocera AVX Components | CWR16MB334MBAC vs TAZA334M035CKSB0023 |
T497A334M035BB62157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR16MB334MBAC vs T497A334M035BB62157610 |
TAZA334M035LBLT0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.33uF, 1005, | Kyocera AVX Components | CWR16MB334MBAC vs TAZA334M035LBLT0945 |
TAZA334M035CDLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.33uF, 1005, | Kyocera AVX Components | CWR16MB334MBAC vs TAZA334M035CDLZ0845 |
TAZA334M035LELD0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.33uF, 1005, | Kyocera AVX Components | CWR16MB334MBAC vs TAZA334M035LELD0700 |