There are no models available for this part yet.
Overview of CWX813-025.0M by Connor-Winfield
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for CWX813-025.0M by Connor-Winfield
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CW529CT-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ LVCMOS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5654 In Stock |
|
$2.8402 / $4.7200 | Buy Now | |
Bristol Electronics | 3 |
|
RFQ |
CAD Models for CWX813-025.0M by Connor-Winfield
Part Data Attributes for CWX813-025.0M by Connor-Winfield
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONNOR WINFIELD CORP
|
Package Description
|
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Connor Winfield
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max
|
6 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
156.25 MHz
|
Operating Frequency-Min
|
1 MHz
|
Operating Frequency-Nom
|
25 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
DILCC4,.2,200
|
Physical Dimension
|
7.0mm x 5.0mm x 1.3mm
|
Qualification Status
|
Not Qualified
|
Rise Time-Max
|
6 ns
|
Supply Current-Max
|
30 mA
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
60/40 %
|
Alternate Parts for CWX813-025.0M
This table gives cross-reference parts and alternative options found for CWX813-025.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWX813-025.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC3625TS-25.000M | LVCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC , SMD, 4 PIN | Abracon Corporation | CWX813-025.0M vs EC3625TS-25.000M |
Related Parts for CWX813-025.0M
-
CWX813-050.0MXO
-
0402YC123JAT2AFixed Capacitors
-
TL3843PSwitching Regulator or Controllers
-
EP3C5E144C8NField Programmable Gate Arrays
-
DF11-10DP-2DSA(01)Headers and Edge Type Connectors
-
RT0402BRD07499RLFixed Resistors
-
IRF7501TRPBFPower Field-Effect Transistors
-
BAS40BRW-7-FRectifier Diodes
-
MAX4273ESE+TPower Management Circuits