Part Details for CWX823-033.333M by Connor-Winfield
Overview of CWX823-033.333M by Connor-Winfield
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1605T-333MXB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ceramic-Core, SMD | |
DO3316P-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DO3316T-333MLD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, CHIP, 5239, ROHS COMPLIANT |
Price & Stock for CWX823-033.333M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW457CT-ND
|
DigiKey | XTAL OSC XO 33.3330MHZ LVCMOS Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
736 In Stock |
|
$2.6376 / $4.4300 | Buy Now |
Part Details for CWX823-033.333M
CWX823-033.333M CAD Models
CWX823-033.333M Part Data Attributes
|
CWX823-033.333M
Connor-Winfield
Buy Now
|
Compare Parts:
CWX823-033.333M
Connor-Winfield
|
Samacsys Manufacturer | Connor Winfield |