Part Details for CX-411-P-J by Panasonic Electronic Components
Overview of CX-411-P-J by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX-411-P-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1784-ND
|
DigiKey | SENSOR THROUGH-BEAM 10M PNP Min Qty: 1 Lead time: 10 Weeks Container: Box |
9 In Stock |
|
$89.0910 / $98.0000 | Buy Now |
DISTI #
658-CX-411-P-J
|
Mouser Electronics | Photoelectric Sensors Thru-beam Red LED 10m M12 junction connector 12-24VDC PNP RoHS: Compliant | 10 |
|
$92.4500 / $107.0000 | Buy Now |
DISTI #
70036711
|
RS | Sensor, THRU-BEAM RD LED 10m M12 JUNCTION CONNECTOR 12-24VDC PNP | Panasonic Industrial Automation CX-411-P-J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 4 |
|
$85.2600 / $98.0000 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 10m | 0 |
|
$83.6000 / $106.0100 | Buy Now |
DISTI #
CX-411-P-J
|
TME | Sensor: photoelectric, Range: 0÷10m, PNP, DARK-ON,LIGHT-ON, 100mA Min Qty: 1 | 0 |
|
$103.2200 / $118.7400 | RFQ |
|
Master Electronics | Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 10m | 0 |
|
$83.6000 / $106.0100 | Buy Now |