Part Details for CX-421-C5 by Panasonic Electronic Components
Overview of CX-421-C5 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX-421-C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CX-421-C5-ND
|
DigiKey | SENSOR REFLECTIVE 300MM NPN OPEN Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$85.0000 | Buy Now |
DISTI #
658-CX-421-C5
|
Mouser Electronics | Photoelectric Sensors Diffuse-shortInfrared LED 300mm Cable length: 5m 12-24VDC NPN RoHS: Compliant | 0 |
|
$81.3500 / $94.0000 | Order Now |
DISTI #
70607800
|
RS | Sensor. Photo, Diffuse-Short, Infrared LED,300mm Range,12-24VDC, NPN,5m, PVC | Panasonic Industrial Automation CX-421-C5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$97.4400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$73.5700 / $93.2900 | Buy Now | |
|
Master Electronics | 0 |
|
$73.5700 / $93.2900 | Buy Now |