Part Details for CX-422-P-C5 by Panasonic Electronic Components
Overview of CX-422-P-C5 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for CX-422-P-C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CX-422-P-C5-ND
|
DigiKey | SENSOR REFLECTIVE 800MM PNP Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$85.0000 | Buy Now |
DISTI #
658-CX-422-P-C5
|
Mouser Electronics | Photoelectric Sensors Diffuse-longInfrared LED 800mm Cable length: 5m 12-24VDC PNP RoHS: Compliant | 0 |
|
$81.3500 / $94.0000 | Order Now |
DISTI #
70607805
|
RS | Sensor, Photo, Diffuse-Long, Infrared LED,800mm Range,12-24VDC, PNP,5m, PVC | Panasonic Industrial Automation CX-422-P-C5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$97.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.5700 / $93.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$73.5700 / $93.2900 | Buy Now |