Part Details for CX-422-Z by Panasonic Electronic Components
Overview of CX-422-Z by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for CX-422-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1791-ND
|
DigiKey | SENSOR REFLECTIVE 800MM NPN OPEN Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$72.7280 / $80.0000 | Buy Now |
DISTI #
658-CX-422-Z
|
Mouser Electronics | Photoelectric Sensors Diffuse-longInfrared LED 800mm M8 connector 12-24VDC NPN RoHS: Compliant | 0 |
|
$80.6600 / $93.0000 | Order Now |
DISTI #
70422438
|
RS | Sensor, Photoelectric, Diffuse, 800mm Range, Infrared LED, 12-24VDC, NPN, M8 | Panasonic Industrial Automation CX-422-Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$96.6300 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.8m RoHS: Compliant | 0 |
|
$72.9500 / $92.5000 | Buy Now |
DISTI #
77365671
|
Verical | Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.8m Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$91.7560 / $98.8260 | Buy Now |
DISTI #
CX-422-Z
|
TME | Sensor: photoelectric, Range: 0÷0.8m, NPN, DARK-ON,LIGHT-ON, 100mA Min Qty: 1 | 3 |
|
$70.1900 / $80.7400 | Buy Now |
|
Master Electronics | Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.8m RoHS: Compliant | 0 |
|
$72.9500 / $92.5000 | Buy Now |