-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2552-ND
|
DigiKey | SENSOR REFLECTIVE PNP 300MM PNP Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$120.9100 / $133.0000 | Buy Now |
DISTI #
658-CX-423-P-Z
|
Mouser Electronics | Photoelectric Sensors Narrow-Diffuse Red LED 70-200mm M8 connector 12-24VDC PNP RoHS: Compliant | 0 |
|
$114.3800 / $133.0000 | Order Now |
DISTI #
70422450
|
RS | Sensor, Photoelectric, Diffuse, 70-200mm Range, Red LED, 12-24VDC, PNP, M8 | Panasonic Industrial Automation CX-423-P-Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$119.3800 / $135.6600 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.2m RoHS: Compliant |
5 In Stock |
|
$101.1800 / $126.2600 | Buy Now |
DISTI #
74488868
|
Verical | Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.2m Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 4 |
|
$136.5910 / $164.1380 | Buy Now |
DISTI #
CX-423-P-Z
|
TME | Sensor: photoelectric, Range: 70÷300mm, PNP, DARK-ON,LIGHT-ON Min Qty: 1 | 0 |
|
$126.3600 / $145.3600 | RFQ |
|
Master Electronics | Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.2m RoHS: Compliant |
5 In Stock |
|
$101.1800 / $126.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy