Part Details for CX-423 by Panasonic Electronic Components
Overview of CX-423 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for CX-423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK1495
|
Newark | Sensor Reflective Npn Open Col |Panasonic Electronic Components CX-423 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.0000 / $122.1000 | Buy Now |
DISTI #
59AK7236
|
Newark | Photo Sensor, 300Mm, Diff Reflective Rohs Compliant: Yes |Panasonic CX-423 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$153.7900 / $157.8800 | Buy Now |
DISTI #
96H2332
|
Newark | Photoelectric Sensor, 70Mm To 300Mm, Npn, Product Range:Cx-400 Series, Output Current:100Ma, Sensing Mode:Diffuse-Reflective, Sensing Range Max:300Mm, Sensor Output Type:Npn, Supply Voltage Dc Max:24V, Supply Voltage Dc Min:12V Rohs Compliant: Yes |Panasonic CX-423 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1110-2550-ND
|
DigiKey | SENSOR REFLECTIVE NPN OPEN COL Min Qty: 1 Lead time: 10 Weeks Container: Box |
8 In Stock |
|
$120.0010 / $132.0000 | Buy Now |
DISTI #
658-CX-423
|
Mouser Electronics | Photoelectric Sensors Narrow-Diffuse Red LED 70-200mm Cable length: 2m 12-24VDC NPN RoHS: Compliant | 4 |
|
$113.5200 / $132.0000 | Buy Now |
DISTI #
70036138
|
RS | SENSOR, PHOTOELECTRIC, COMPACT, DIFFUSE, LO/DO,70 TO 200MM | Panasonic Industrial Automation CX-423 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$122.6500 / $133.3200 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.3m RoHS: Compliant | 0 |
|
$102.6600 / $130.1700 | Buy Now |
DISTI #
CX-423
|
TME | Sensor: photoelectric, Range: 70÷300mm, NPN, DARK-ON,LIGHT-ON Min Qty: 1 | 0 |
|
$117.8000 / $136.4000 | RFQ |
|
Master Electronics | Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.3m RoHS: Compliant | 0 |
|
$102.6600 / $130.1700 | Buy Now |
Part Details for CX-423
CX-423 CAD Models
CX-423 Part Data Attributes
|
CX-423
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CX-423
Panasonic Electronic Components
SENS PHOTO 70-300MM 12-24VDC NPN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, SHORT CIRCUIT PROTECTION | |
Body Breadth | 11.2 mm | |
Body Height | 31 mm | |
Body Length or Diameter | 20 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 300 mm | |
Measurement Range-Min (mm) | 70 mm | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Repeatability | 0.5 | |
Response Time | 1000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Termination Type | CABLE |