Part Details for CX-424-P-C05 by Panasonic Electronic Components
Overview of CX-424-P-C05 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX-424-P-C05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
658-CX-424-P-C05
|
Mouser Electronics | Photoelectric Sensors Diffuse-shortInfrared LED 100mm Cable length: 0.5m 12-24VDC PNP RoHS: Compliant | 0 |
|
$67.9400 / $79.0000 | Order Now |
DISTI #
70607813
|
RS | Sensor, Photo, Diffuse-Short, Infrared LED,100mm Range,12-24VDC, PNP,0.5m PVC | Panasonic Industrial Automation CX-424-P-C05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$81.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.4400 / $83.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.4400 / $83.4400 | Buy Now |