Part Details for CX-424-Z by Panasonic Electronic Components
Overview of CX-424-Z by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX-424-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CX-424-Z-ND
|
DigiKey | SENSOR REFLECTIVE 100MM NPN OPEN Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$80.0000 | Buy Now |
DISTI #
658-CX-424-Z
|
Mouser Electronics | Photoelectric Sensors Diffuse-shortInfrared LED 100mm M8 connector 12-24VDC NPN RoHS: Compliant | 0 |
|
$68.8000 / $80.0000 | Order Now |
DISTI #
70607815
|
RS | Sensor, Photo, Diffuse-Short, Infrared LED,100mm Range,12-24VDC, NPN, M8 QD | Panasonic Industrial Automation CX-424-Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$96.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.9500 / $92.5000 | Buy Now |
DISTI #
CX-424-Z
|
TME | Sensor: photoelectric, Range: 0÷0.1m, NPN, DARK-ON,LIGHT-ON, 100mA Min Qty: 1 | 0 |
|
$74.7000 / $85.9300 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$72.9500 / $92.5000 | Buy Now |