Part Details for CX-481 by Panasonic Electronic Components
Overview of CX-481 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX-481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K7691
|
Newark | Photoelectric Sensor, 50Mm To 500Mm, Npn, Sensing Range Max:500Mm, Sensor Output Type:Npn, Product Range:Cx-400 Series, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Output Current:100Ma, Sensing Mode:Retroreflective Rohs Compliant: Yes |Panasonic CX-481 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1110-1803-ND
|
DigiKey | SENSOR RETROREFL 500MM NPN OPEN Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$166.3640 / $183.0000 | Buy Now |
DISTI #
658-CX-481
|
Mouser Electronics | Photoelectric Sensors Retro-Polar for transparent object 50 to 500mm Cable length 2m NPN RoHS: Compliant | 0 |
|
$157.3800 / $183.0000 | Order Now |
DISTI #
70036143
|
RS | SENSOR, PHOTOELECTRIC, COMPACT, TRANSPARENT Retroreflective, LO/DO, 50 TO 500MM | Panasonic Industrial Automation CX-481 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$160.5300 / $186.6600 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 0.5m RoHS: Compliant | 0 |
|
$148.2300 / $159.2100 | Buy Now |
DISTI #
77352106
|
Verical | Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 0.5m RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$147.1507 / $164.3768 | Buy Now |
DISTI #
CX-481
|
TME | Sensor: photoelectric, Range: 50÷500mm, NPN, DARK-ON,LIGHT-ON Min Qty: 1 | 5 |
|
$119.4200 / $137.6500 | Buy Now |
|
Master Electronics | Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 0.5m RoHS: Compliant | 0 |
|
$148.2300 / $159.2100 | Buy Now |
Part Details for CX-481
CX-481 CAD Models
CX-481 Part Data Attributes
|
CX-481
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CX-481
Panasonic Electronic Components
Retroreflective Photoelectric Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, SHORT CIRCUIT PROTECTION | |
Body Breadth | 11.2 mm | |
Body Height | 31 mm | |
Body Length or Diameter | 20 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 500 mm | |
Measurement Range-Min (mm) | 50 mm | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Repeatability | 0.5 | |
Response Time | 1000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Termination Type | CABLE |