Part Details for CX-493-C05 by Panasonic Electronic Components
Overview of CX-493-C05 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX-493-C05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
658-CX-493-C05
|
Mouser Electronics | Photoelectric Sensors Retro-reflective Red LED 5m sensing range w/ RF-230, 0.5m cable, NPN RoHS: Compliant | 0 |
|
$71.3800 / $83.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$64.5500 / $87.6600 | Buy Now | |
|
Master Electronics | 0 |
|
$64.5500 / $87.6600 | Buy Now |