Part Details for CX0603MRX7R6BB184 by Pulse Electronics Corporation
Overview of CX0603MRX7R6BB184 by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX0603MRX7R6BB184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-CX0603MRX7R6BB184TR-ND
|
DigiKey | CAP CER 0.18UF 10V X7R 0603 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CX0603MRX7R6BB184
|
Avnet Americas | Capacitor Ceramic 0.18uF 10V X7R 20% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: CX0603MRX7R6BB184) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | EMI Filter Capacitor: X2Y, 0603, 10V ,180nF | 0 |
|
$0.1565 / $0.1827 | Buy Now |
DISTI #
CX0603MRX7R6BB184
|
Avnet Americas | Capacitor Ceramic 0.18uF 10V X7R 20% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: CX0603MRX7R6BB184) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000006264161
|
Sager | Feed Through Capacitors X2Y-X7R-0603-180nF-10V | 0 |
|
Buy Now |