Part Details for CX0603MRX7R8BB153 by Pulse Electronics Corporation
Overview of CX0603MRX7R8BB153 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX0603MRX7R8BB153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-CX0603MRX7R8BB153TR-ND
|
DigiKey | CAP CER 0.015UF 25V X7R 0603 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CX0603MRX7R8BB153
|
Avnet Americas | Capacitor Ceramic 0.015uF 25V X7R 20% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: CX0603MRX7R8BB153) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | EMI Filter Capacitor: X2Y, 0603, 25V ,15nF | 0 |
|
$0.2310 / $0.2700 | Buy Now |
DISTI #
CX0603MRX7R8BB153
|
Avnet Americas | Capacitor Ceramic 0.015uF 25V X7R 20% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: CX0603MRX7R8BB153) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CX0603MRX7R8BB153
|
Avnet Americas | Capacitor Ceramic 0.015uF 25V X7R 20% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: CX0603MRX7R8BB153) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000006264169
|
Sager | Feed Through Capacitors X2Y-X7R-0603-15nF-25V | 0 |
|
Buy Now |