Part Details for CX0805MRNPO9BB470 by Pulse Electronics Corporation
Overview of CX0805MRNPO9BB470 by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX0805MRNPO9BB470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CX0805MRNPO9BB470
|
Avnet Americas | Capacitor Ceramic 47pF 50V NP0 20% SMD 0805 Paper T/R - Tape and Reel (Alt: CX0805MRNPO9BB470) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CX0805MRNPO9BB470
|
Avnet Americas | Capacitor Ceramic 47pF 50V NP0 20% SMD 0805 Paper T/R - Tape and Reel (Alt: CX0805MRNPO9BB470) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000006264178
|
Sager | Feed Through Capacitors X2Y-NPO-0805-0.047nF-50V | 0 |
|
Buy Now |