Part Details for CX0805MRX7R0BB102 by Pulse Electronics Corporation
Overview of CX0805MRX7R0BB102 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX0805MRX7R0BB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4771
|
Newark | Filter Capacitor, 1000Pf, 100V, 0805 Rohs Compliant: Yes |Pulse Electronics CX0805MRX7R0BB102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3970 |
|
$0.3300 | Buy Now |
DISTI #
53AK8170
|
Newark | X2Y-X7R-0805-1Nf-100V/T&r Rohs Compliant: Yes |Pulse Electronics CX0805MRX7R0BB102 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2370 | Buy Now |
DISTI #
CX0805MRX7R0BB102-ND
|
DigiKey | CAP CER 1000PF 100V X7R 0805 Min Qty: 20000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2149 | Buy Now |
DISTI #
CX0805MRX7R0BB102
|
Avnet Americas | Capacitor Ceramic 1000pF 100V X7R 20% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: CX0805MRX7R0BB102) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2040 / $0.2320 | Buy Now |
DISTI #
603-CX805MRX7R0BB102
|
Mouser Electronics | Feed Through Capacitors 100V 1000pF X7R 0805 20% Thickness=0.85mm RoHS: Compliant | 0 |
|
$0.2100 / $0.2140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2140 | Buy Now |
|
Onlinecomponents.com | EMI Filter Capacitor: X2Y, 0805, 100V ,1nF RoHS: Compliant | 0 |
|
$0.1986 / $0.5440 | Buy Now |
DISTI #
000000000006264179
|
Sager | Feed Through Capacitors 100V 1000pF X7R 0805 20% Thickness=0.85mm Min Qty: 20000 | 0 |
|
$0.2105 | Buy Now |