Part Details for CX0805MRX7R0BB472 by Pulse Electronics Corporation
Overview of CX0805MRX7R0BB472 by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX0805MRX7R0BB472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-CX0805MRX7R0BB472CT-ND
|
DigiKey | CAP CER 4700PF 100V X7R 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0884 / $0.4100 | Buy Now |
DISTI #
603-CX805MRX7R0BB472
|
Mouser Electronics | Feed Through Capacitors 100V 4700pF X7R 0805 20% Thickness=0.85mm RoHS: Compliant | 0 |
|
$0.0910 / $0.0970 | Order Now |
|
Future Electronics | Feed Through Capacitors 4.7nF X7R 20% 100V RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0951 / $0.1010 | Buy Now |
|
Future Electronics | Feed Through Capacitors 4.7nF X7R 20% 100V RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0951 / $0.1010 | Buy Now |
|
Onlinecomponents.com | EMI Filter Capacitor: X2Y, 0805, 100V ,4.7nF RoHS: Compliant | 0 |
|
$0.0869 / $0.1820 | Buy Now |