Part Details for CX0805MRX7R9BB102 by Pulse Electronics Corporation
Overview of CX0805MRX7R9BB102 by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX0805MRX7R9BB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-CX0805MRX7R9BB102TR-ND
|
DigiKey | CAP CER 1000PF 50V X7R 0805 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CX0805MRX7R9BB102
|
Avnet Americas | Capacitor Ceramic 1000pF 50V X7R 20% SMD 0805 125?C Paper T/R - Tape and Reel (Alt: CX0805MRX7R9BB102) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | EMI Filter Capacitor: X2Y, 0805, 50V ,1nF RoHS: Compliant | 0 |
|
$0.1796 / $0.2100 | Buy Now |
DISTI #
000000000006264190
|
Sager | Feed Through Capacitors X2Y-X7R-0805-1nF-50V | 0 |
|
Buy Now |