Part Details for CX1-B0-14-610-52B-10C by Carling Technologies
Overview of CX1-B0-14-610-52B-10C by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX1-B0-14-610-52B-10C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CX1-B0-14-610-52B-10C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.4400 | Buy Now |
DISTI #
691-CX1B146152B1C
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER HYD MAG RoHS: Compliant | 0 |
|
$67.4900 / $96.4200 | Order Now |
|
Onlinecomponents.com | Cx Series Circuit Breaker RoHS: Compliant |
23 In Stock |
|
$72.2700 / $108.5600 | Buy Now |
DISTI #
63001370
|
Verical | Cx Series Circuit Breaker Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 22 |
|
$92.5296 / $133.8594 | Buy Now |
DISTI #
CX1B01461052B10C
|
TTI | Circuit Breakers CIRCUIT BREAKER HYD MAG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Cx Series Circuit Breaker RoHS: Compliant |
23 In Stock |
|
$72.2700 / $108.5600 | Buy Now |
Part Details for CX1-B0-14-610-52B-10C
CX1-B0-14-610-52B-10C CAD Models
CX1-B0-14-610-52B-10C Part Data Attributes
|
CX1-B0-14-610-52B-10C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CX1-B0-14-610-52B-10C
Carling Technologies
MAGNETIC CIRCUIT BREAKER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 19.18 mm | |
Body Height | 57.51 mm | |
Body Length or Diameter | 52.37 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 10 A | |
Rated Voltage(DC) | 300 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |