Part Details for CX1206MKX7R0BB153 by Pulse Electronics Corporation
Overview of CX1206MKX7R0BB153 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX1206MKX7R0BB153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-CX1206MKX7R0BB153TR-ND
|
DigiKey | CAP CER 0.015UF 100V X7R 1206 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CX1206MKX7R0BB153
|
Avnet Americas | Capacitor Ceramic 0.015uF 100V X7R 20% SMD 1206 125°C Emboss T/R - Tape and Reel (Alt: CX1206MKX7R0BB153) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | EMI Filter Capacitor: X2Y, 1206, 100V ,15nF | 0 |
|
$0.2690 / $0.3150 | Buy Now |
DISTI #
CX1206MKX7R0BB153
|
Avnet Americas | Capacitor Ceramic 0.015uF 100V X7R 20% SMD 1206 125°C Emboss T/R - Tape and Reel (Alt: CX1206MKX7R0BB153) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CX1206MKX7R0BB153
|
Avnet Americas | Capacitor Ceramic 0.015uF 100V X7R 20% SMD 1206 125°C Emboss T/R - Tape and Reel (Alt: CX1206MKX7R0BB153) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000006264195
|
Sager | Feed Through Capacitors X2Y-X7R-1206-15nF-100V | 0 |
|
Buy Now |