Part Details for CX1210MKX7R9BB394 by Pulse Electronics Corporation
Overview of CX1210MKX7R9BB394 by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX1210MKX7R9BB394
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CX1210MKX7R9BB394
|
Avnet Americas | Capacitor Ceramic 0.39uF 50V X7R 20% SMD 1210 125°C Emboss T/R - Tape and Reel (Alt: CX1210MKX7R9BB394) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | EMI Filter Capacitor: X2Y, 1210, 50V ,390nF RoHS: Compliant | 0 |
|
$0.6300 / $0.7400 | Buy Now |
DISTI #
000000000006264222
|
Sager | Feed Through Capacitors X2Y-X7R-1210-390nF-50V | 0 |
|
Buy Now |