Part Details for CX2-B0-12-615-2DA-13G by Carling Technologies
Overview of CX2-B0-12-615-2DA-13G by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2-B0-12-615-2DA-13G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CX2-B0-12-615-2DA-13G-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$187.4600 | Buy Now |
DISTI #
691-CX2B0126152DA13G
|
Mouser Electronics | Circuit Breakers 15A 1pole RoHS: Compliant | 0 |
|
$130.6100 | Order Now |
|
Onlinecomponents.com | CX-series circuit breaker - UL489 - 2P - series trip (current) -15A RoHS: Compliant |
24 In Stock |
|
$165.3400 / $191.1500 | Buy Now |
DISTI #
78964440
|
Verical | CX2-B0-12-615-2DA-13G Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$198.6042 / $235.6967 | Buy Now |
DISTI #
76881359
|
Verical | CX2-B0-12-615-2DA-13G Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 23 |
|
$198.6042 / $235.6967 | Buy Now |
|
Master Electronics | CX-series circuit breaker - UL489 - 2P - series trip (current) -15A RoHS: Compliant |
24 In Stock |
|
$165.3400 / $191.1500 | Buy Now |
Part Details for CX2-B0-12-615-2DA-13G
CX2-B0-12-615-2DA-13G CAD Models
CX2-B0-12-615-2DA-13G Part Data Attributes:
|
CX2-B0-12-615-2DA-13G
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CX2-B0-12-615-2DA-13G
Carling Technologies
MAGNETIC CIRCUIT BREAKER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 69.49 mm | |
Body Length or Diameter | 93.268 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 500 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |