Part Details for CX2-B0-14-611-32A-06C by Carling Technologies
Overview of CX2-B0-14-611-32A-06C by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P | |
CSD87351Q5D | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, SON5x6 PowerBlock, 32A 8-LSON-CLIP -55 to 150 |
Price & Stock for CX2-B0-14-611-32A-06C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ9057
|
Newark | Cx2B01461132A06C Rohs Compliant: Yes |Carling Technologies CX2-B0-14-611-32A-06C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.0700 / $172.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$89.4200 / $161.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$89.4200 / $161.7200 | Buy Now |
Part Details for CX2-B0-14-611-32A-06C
CX2-B0-14-611-32A-06C CAD Models
CX2-B0-14-611-32A-06C Part Data Attributes
|
CX2-B0-14-611-32A-06C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CX2-B0-14-611-32A-06C
Carling Technologies
Magnetic Circuit Breaker, 2 Pole(s), 11A, 600VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 38.38 mm | |
Body Height | 57.51 mm | |
Body Length or Diameter | 52.37 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 11 A | |
Rated Voltage(DC) | 600 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | STUD |