Part Details for CX2-S0-03-810-32A-0614 by Carling Technologies
Overview of CX2-S0-03-810-32A-0614 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2-S0-03-810-32A-0614
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CX2-S0-03-810-32A-0614-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$202.7600 | Buy Now |
DISTI #
691-X2S00381032A0614
|
Mouser Electronics | Circuit Breakers CX2S00381032A0614 RoHS: Compliant | 0 |
|
$180.5800 / $202.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$89.4200 / $161.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$89.4200 / $161.7200 | Buy Now |
Part Details for CX2-S0-03-810-32A-0614
CX2-S0-03-810-32A-0614 CAD Models
CX2-S0-03-810-32A-0614 Part Data Attributes
|
CX2-S0-03-810-32A-0614
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CX2-S0-03-810-32A-0614
Carling Technologies
Magnetic Circuit Breaker, 2 Pole(s), 100A, 600VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 100 A | |
Rated Voltage(DC) | 600 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | STUD |