Part Details for CX2001-000 by TE Connectivity
Overview of CX2001-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m | |
CO-058BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-100 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 100ft |
Price & Stock for CX2001-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC1134
|
Newark | Solder Sleeves&shield Tubing Hs-S/E Repair C-Wrap |Raychem Te Connectivity CX2001-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$9.7100 / $15.1800 | Buy Now |
DISTI #
05W4481
|
Avnet Americas | Cable Accessories Sleeve Cross-Linked Modified Fluoropolymer Green - Bulk (Alt: 05W4481) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$9.4300 | Buy Now |
DISTI #
CX2001-000
|
Avnet Americas | Cable Accessories Sleeve Cross-Linked Modified Fluoropolymer Green - Bulk (Alt: CX2001-000) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$6.8440 / $8.2360 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks Container: Box | 0Box |
|
$7.4400 | Buy Now |
DISTI #
RYCD-150-C-11
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-C-11 | Americas - 0 in Stock |
|
$8.5294 / $8.6568 | Buy Now |
|
Onlinecomponents.com | D-150-C-11 RoHS: Compliant |
7 In Stock |
|
$7.0300 / $12.1900 | Buy Now |
DISTI #
RYCD-150-C-11
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-C-11 | 0 |
|
$8.5294 / $8.6568 | Buy Now |
|
Powell Electronics | Devices Miscellaneous Min Qty: 500 | 10 |
|
$3.8800 / $8.9500 | Buy Now |
DISTI #
000000000003848402
|
Sager | Heat Shrink Tubing & Sleeves D-150-C-11 Min Qty: 1 | 0 |
|
$8.1200 / $10.1500 | Buy Now |
DISTI #
C1S616500411428
|
Chip1Stop | Heat Shrink Sleeve RA Fluoropolymer Green RoHS: Compliant | 6 |
|
$11.4000 | Buy Now |
Part Details for CX2001-000
CX2001-000 CAD Models
CX2001-000 Part Data Attributes
|
CX2001-000
TE Connectivity
Buy Now
|
Compare Parts:
CX2001-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |