Part Details for CX3225SB12000D0FLJZZ by Kyocera AVX Components
Overview of CX3225SB12000D0FLJZZ by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX3225SB12000D0FLJZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX3225SB12000D0FLJZZTR-ND
|
DigiKey | SMD CRYSTAL Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4990 / $0.5480 | Buy Now |
DISTI #
581-CX3225SB12D0FLJ
|
Mouser Electronics | Crystals AEC-Q200 12000kHz 8pF 3.2x2.5mm RoHS: Compliant | 7444 |
|
$0.5120 / $0.9800 | Buy Now |
|
Future Electronics | CX3225SB12000D0FLJZZ RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5070 | Buy Now |