Filter Your Search
1 - 2 of 2 results
|
CX3225SB12000D0FLJZZ
KYOCERA Corporation
|
Check for Price | Yes | Not Recommended | 12 MHz | 0.001 % | 300 Ω | 8 pF | L3.2XB2.5XH0.55 (mm)/L0.126XB0.098XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.55 (mm)/L0.126XB0.098XH0.022 (inch) | KYOCERA CORP | ROHS COMPLIANT, CERAMIC PACKAGE-4 | compliant | 8541.60.00.50 | |||
|
CX3225SB12000D0FLJZZ
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Not Recommended | 12 MHz | 0.001 % | 300 Ω | 8 pF | L3.2XB2.5XH0.55 (mm)/L0.126XB0.098XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.55 (mm)/L0.126XB0.098XH0.022 (inch) | KYOCERA CORP | unknown | 8541.60.00.50 |