Telecommunication Circuits
CX42054-11
Description: RF and Baseband Circuit, PQFP24, PLASTIC, QFP-24

Overview of CX42054-11 by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

Price & Stock for CX42054-11 by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
Quest Components DOWNCONVERTER, 24 Pin, Plastic, QFP 16583
  • 1 $11.4000
  • 440 $4.1800
  • 719 $3.9900
$3.9900 / $11.4000 Buy Now

CAD Models for CX42054-11 by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CX42054-11 by Skyworks Solutions Inc

CX42054-11
Skyworks Solutions Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Part Package Code
QFP
Package Description
QFP,
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
S-PQFP-G24
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
50 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
RF AND BASEBAND CIRCUIT
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. CX42054-11
    Skyworks Solutions Inc
    RF and Baseband Circuit, PQFP24, PLASTIC, QFP-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CX42054-11 by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CX42054-11 by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of CX42054-11 would you like to use for your alert(s)?
  • Please alert me when CX42054-11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CX42054-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CX42054-11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CX42054-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CX42054-11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CX42054-11 by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: