Part Details for CX90BW-16P(001) by Hirose Electric Co Ltd
Overview of CX90BW-16P(001) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for CX90BW-16P(001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM7833
|
Newark | Usb Conn, 2.0 Type C, R/A Rcpt, 16P Rohs Compliant: Yes |Hirose(Hrs) CX90BW-16P(001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1300 | Buy Now |
DISTI #
97AK1800
|
Newark | Receptacle, 16Pos., Usb Type-C Connector Rohs Compliant: Yes |Hirose(Hrs) CX90BW-16P(001) RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9100 | Buy Now |
DISTI #
26-CX90BW-16P(001)TR-ND
|
DigiKey | CONN RCP USB3.2 TYP C, WATERPROO Min Qty: 1400 Lead time: 16 Weeks Container: Tape & Reel (TR) |
1400 In Stock |
|
$1.2250 / $1.4078 | Buy Now |
DISTI #
CX90BW-16P(001)
|
Avnet Americas | RECEPTACLE, 16POS., USB TYPE-C CONNECTOR - Tape and Reel (Alt: CX90BW-16P(001)) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3875 / $1.6095 | Buy Now |
DISTI #
798-CX90BW-16P001
|
Mouser Electronics | USB Connectors Receptacle, 16pos., USB Type-C Connector RoHS: Compliant | 2130 |
|
$1.2200 / $2.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 16 Weeks | 0 |
|
$1.3600 | Buy Now |
DISTI #
HIRCX90BW-16P(001)
|
Heilind Electronics | 480-1034-0-00 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | The Next-Generation USB Standard USB Type-C™ Connectors RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now |
DISTI #
000000000007237236
|
Sager | CX90BW-16P(001) Min Qty: 1400 | 0 |
|
$1.3900 / $1.8500 | Buy Now |
DISTI #
480-1034-0-00
|
Avnet Abacus | RECEPTACLE, 16POS., USB TYPE-C CONNECTOR (Alt: 480-1034-0-00) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |