-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1793
|
Newark | Usb Conn, 2.0 Type C, R/A Plug, 16Pos Rohs Compliant: Yes |Hirose(Hrs) CX90MW6-16P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 461 |
|
$1.8600 / $2.8400 | Buy Now |
DISTI #
65AK7417
|
Newark | The Next-Generation Usb Standard Usb Type-C Connectors Rohs Compliant: Yes |Hirose(Hrs) CX90MW6-16P Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2000 / $2.5000 | Buy Now |
DISTI #
26-CX90MW6-16PCT-ND
|
DigiKey | CONN RCP USB C R/A MID MNT IP X8 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12967 In Stock |
|
$1.3750 / $1.9500 | Buy Now |
DISTI #
CX90MW6-16P
|
Avnet Americas | Connector USB4.0 Type C Receptacle 16 Position Right Angle Surface Mount T/R - Tape and Reel (Alt: CX90MW6-16P) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.5625 / $1.8125 | Buy Now |
DISTI #
798-CX90MW6-16P
|
Mouser Electronics | USB Connectors 16P Mid-Mount RA, SR Rcpt, Waterproof IPX8, W=15.92mm, D=7.73mm, H=3.56mm, CX Series RoHS: Compliant | 1035 |
|
$1.3700 / $1.9500 | Buy Now |
|
Future Electronics | Mid-mount, Right angle SMT Single-row receptacle, 16pos, 480Mbps, IPX8 Waterproo RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$1.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $1.9000 | Buy Now |
DISTI #
63336984
|
Verical | CX90MW6-16P Min Qty: 1500 Package Multiple: 1500 Date Code: 2228 | Americas - 1500 |
|
$1.8659 | Buy Now |
DISTI #
CX90MW6-16P
|
Avnet Americas | Connector USB4.0 Type C Receptacle 16 Position Right Angle Surface Mount T/R - Tape and Reel (Alt: CX90MW6-16P) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.5625 / $1.8125 | Buy Now |
DISTI #
000000000006373258
|
Sager | USB Connectors 16P Mid-Mount RA, SR Rcpt, Waterproof IPX8, W=15.92mm, D=7.73mm, H=3.56mm, CX Series Min Qty: 1500 | 1500 |
|
$1.4300 / $1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CX90MW6-16P
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CX90MW6-16P
Hirose Electric Co Ltd
USB Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | USB CONNECTOR |