Part Details for CX90MW9-24P1 by Hirose Electric Co Ltd
Overview of CX90MW9-24P1 by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX90MW9-24P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-CX90MW9-24P1CT-ND
|
DigiKey | RECEPTACLE, USB4, 24POS., 5A, RI Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8271 / $3.3800 | Buy Now |
DISTI #
798-CX90MW9-24P1
|
Mouser Electronics | USB Connectors Receptacle, USB4, 24pos., 5A, right angle RoHS: Compliant | 0 |
|
$1.8200 / $3.3700 | Order Now |
|
Future Electronics | CX Series 24 Position Right Angle SMT USB 4 Type-C Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.9300 | Buy Now |
|
Onlinecomponents.com | Receptacle - USB4 - 24pos. - 5A - right angle RoHS: Compliant | 0 |
|
$1.9200 / $4.0300 | Buy Now |
DISTI #
000000000007220500
|
Sager | Receptacle, USB4, 24pos., 5A, right angle Min Qty: 1400 | 0 |
|
$2.0700 | Buy Now |
Part Details for CX90MW9-24P1
CX90MW9-24P1 CAD Models
CX90MW9-24P1 Part Data Attributes
|
CX90MW9-24P1
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
CX90MW9-24P1
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |